



5557730-1 | |
|---|---|
DigiKey Part Number | A31429-ND |
Manufacturer | |
Manufacturer Product Number | 5557730-1 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5557730-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock, Keyed, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 51,04600 Kč | 510,46 Kč |
| 25 | 47,84240 Kč | 1 196,06 Kč |
| 50 | 45,55640 Kč | 2 277,82 Kč |
| 108 | 43,14472 Kč | 4 659,63 Kč |
| 324 | 39,92485 Kč | 12 935,65 Kč |
| 540 | 38,51215 Kč | 20 796,56 Kč |
| 1 080 | 36,67436 Kč | 39 608,31 Kč |
| 2 592 | 34,47936 Kč | 89 370,50 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |












