



5555154-4 | |
|---|---|
DigiKey Part Number | A144390-ND |
Manufacturer | |
Manufacturer Product Number | 5555154-4 |
Description | CONN MOD JACK 6P6C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555154-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,04000 Kč | 36,04 Kč |
| 10 | 30,53700 Kč | 305,37 Kč |
| 36 | 27,88333 Kč | 1 003,80 Kč |
| 72 | 26,55250 Kč | 1 911,78 Kč |
| 108 | 25,80222 Kč | 2 786,64 Kč |
| 252 | 24,30413 Kč | 6 124,64 Kč |
| 504 | 23,14361 Kč | 11 664,38 Kč |
| 1 008 | 22,03930 Kč | 22 215,61 Kč |
| 2 520 | 21,33901 Kč | 53 774,31 Kč |
| Unit Price without VAT: | 36,04000 Kč |
|---|---|
| Unit Price with VAT: | 43,60840 Kč |


