



5555140-2 | |
|---|---|
DigiKey Part Number | A31436-ND |
Manufacturer | |
Manufacturer Product Number | 5555140-2 |
Description | CONN MOD JACK 6P4C R/A SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555140-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,33400 Kč | 373,34 Kč |
| 25 | 34,99120 Kč | 874,78 Kč |
| 50 | 33,31540 Kč | 1 665,77 Kč |
| 152 | 30,80072 Kč | 4 681,71 Kč |
| 304 | 29,32951 Kč | 8 916,17 Kč |
| 608 | 27,92906 Kč | 16 980,87 Kč |
| 1 064 | 26,84804 Kč | 28 566,31 Kč |
| 2 584 | 25,21970 Kč | 65 167,70 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


