
5555119-1 | |
|---|---|
DigiKey Part Number | A33638-ND |
Manufacturer | |
Manufacturer Product Number | 5555119-1 |
Description | CONN RCPT 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5555119-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Bail Lock, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| 10 | 363,47500 Kč | 3 634,75 Kč |
| 40 | 329,60025 Kč | 13 184,01 Kč |
| 80 | 313,87550 Kč | 25 110,04 Kč |
| 120 | 305,03092 Kč | 36 603,71 Kč |
| 280 | 287,34414 Kč | 80 456,36 Kč |
| 520 | 275,07987 Kč | 143 041,53 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |











