64 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552744-1

DigiKey Part Number
A31847-ND
Manufacturer
Manufacturer Product Number
5552744-1
Description
CONN RCPT 64POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5552744-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Flange Feature
Tapped, Threaded (4-40)
Part Status
Active
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
64
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1350,37000 Kč350,37 Kč
10297,83700 Kč2 978,37 Kč
30275,61933 Kč8 268,58 Kč
60262,46650 Kč15 747,99 Kč
120249,94450 Kč29 993,34 Kč
270236,05722 Kč63 735,45 Kč
510225,71090 Kč115 112,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,37000 Kč
Unit Price with VAT:423,94770 Kč