



5552726-3 | |
|---|---|
DigiKey Part Number | A31845-ND |
Manufacturer | |
Manufacturer Product Number | 5552726-3 |
Description | CONN PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552726-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Tapped, Threaded (4-40) |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,38000 Kč | 355,38 Kč |
| 10 | 302,02900 Kč | 3 020,29 Kč |
| 40 | 273,87450 Kč | 10 954,98 Kč |
| 80 | 260,80588 Kč | 20 864,47 Kč |
| 120 | 253,45342 Kč | 30 414,41 Kč |
| 280 | 238,75750 Kč | 66 852,10 Kč |
| 520 | 228,56585 Kč | 118 854,24 Kč |
| Unit Price without VAT: | 355,38000 Kč |
|---|---|
| Unit Price with VAT: | 430,00980 Kč |


