64 Position Receptacle Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Receptacle Connector Through Hole Solder
5552246-1
5552246-1

5552246-1

DigiKey Part Number
A31840-ND
Manufacturer
Manufacturer Product Number
5552246-1
Description
CONN RCPT 64POS VERT SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5552246-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
64
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
Board Side
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1473,63000 Kč473,63 Kč
10402,47600 Kč4 024,76 Kč
45361,95711 Kč16 288,07 Kč
90344,68911 Kč31 022,02 Kč
135334,97726 Kč45 221,93 Kč
270319,00419 Kč86 131,13 Kč
540317,00870 Kč171 184,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:473,63000 Kč
Unit Price with VAT:573,09230 Kč

Other Suppliers on DigiKey

22In Stock
Ships from WEC