5552224-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552224-1

DigiKey Part Number
A31828-ND
Manufacturer
Manufacturer Product Number
5552224-1
Description
CONN RCPT 24POS VERT SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5552224-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
24
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
Board Side
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1254,71000 Kč254,71 Kč
10216,54100 Kč2 165,41 Kč
25202,98080 Kč5 074,52 Kč
90185,43878 Kč16 689,49 Kč
180181,74339 Kč32 713,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,71000 Kč
Unit Price with VAT:308,19910 Kč