



554089-1 | |
|---|---|
DigiKey Part Number | A1566-ND |
Manufacturer | |
Manufacturer Product Number | 554089-1 |
Description | CONN RCPT 36POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554089-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Termination IDC |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,51000 Kč | 397,51 Kč |
| Unit Price without VAT: | 397,51000 Kč |
|---|---|
| Unit Price with VAT: | 480,98710 Kč |



