5536603-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2 959
Unit Price: 78,32000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 41,52751 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 101,42000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 30,77902 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 29,95091 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 29,19416 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,92548 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 42,02886 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 23,87954 Kč
Datasheet
8 Connector Header, Male Blades Through Hole Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Connector Header, Male Blades Through Hole Futurebus
5536603-1
5536603-1

5536603-1

DigiKey Part Number
A31576-ND
Manufacturer
Manufacturer Product Number
5536603-1
Description
CONN HEADER FUTUREBUS 8POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536603-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Futurebus
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10111,07900 Kč1 110,79 Kč
4899,42563 Kč4 772,43 Kč
9694,67906 Kč9 089,19 Kč
14492,00917 Kč13 249,32 Kč
28887,61781 Kč25 233,93 Kč
52883,95144 Kč44 326,36 Kč
1 00880,21069 Kč80 852,38 Kč
2 54475,14494 Kč191 168,73 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč