5536514-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,99744 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 41,31466 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 93,53023 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 40,54254 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 94,82456 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 51,76292 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 48,01040 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 229,06713 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 39,02850 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 40,71666 Kč
Datasheet
48 Connector Header, Male Pins Through Hole Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536514-2

DigiKey Part Number
A115447-ND
Manufacturer
Manufacturer Product Number
5536514-2
Description
CONN HEADER FUTUREBUS 48POS PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48 Connector Header, Male Pins Through Hole Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536514-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 152110,46716 Kč127 258,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,46716 Kč
Unit Price with VAT:133,66526 Kč