96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536510-3

DigiKey Part Number
A31569-ND
Manufacturer
Manufacturer Product Number
5536510-3
Description
CONN RCPT FUTUREBUS 96P EDGE MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536510-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Spacer
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1358,65000 Kč358,65 Kč
12300,95417 Kč3 611,45 Kč
36278,49194 Kč10 025,71 Kč
60268,63783 Kč16 118,27 Kč
108257,72907 Kč27 834,74 Kč
252242,78353 Kč61 181,45 Kč
504231,20923 Kč116 529,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:358,65000 Kč
Unit Price with VAT:433,96650 Kč