
5533268-3 | |
|---|---|
DigiKey Part Number | A130965-ND |
Manufacturer | |
Manufacturer Product Number | 5533268-3 |
Description | CONN RCPT HD 96POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 5533268-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 398,89000 Kč | 1 398,89 Kč |
| 10 | 1 188,97000 Kč | 11 889,70 Kč |
| 25 | 1 114,57400 Kč | 27 864,35 Kč |
| 50 | 1 061,42380 Kč | 53 071,19 Kč |
| 100 | 1 010,82690 Kč | 101 082,69 Kč |
| Unit Price without VAT: | 1 398,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 692,65690 Kč |

