



5532436-5 | |
|---|---|
DigiKey Part Number | 5532436-5-ND |
Manufacturer | |
Manufacturer Product Number | 5532436-5 |
Description | CONN HEADER HD 160POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 160 Connector Header, Male Pins Through Hole Brown High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 5532436-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Brown | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,55000 Kč | 1 073,55 Kč |
| 12 | 900,90500 Kč | 10 810,86 Kč |
| 28 | 848,65321 Kč | 23 762,29 Kč |
| 52 | 812,41269 Kč | 42 245,46 Kč |
| 100 | 776,08400 Kč | 77 608,40 Kč |
| Unit Price without VAT: | 1 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,99550 Kč |







