Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-26 AWG Crimp
Taking Commercial Drone Reliability to New Heights

5531216-3

DigiKey Part Number
5531216-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5531216-3
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5531216-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75 00013,78514 Kč1 033 885,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,78514 Kč
Unit Price with VAT:16,68002 Kč