



552008-1 | |
|---|---|
DigiKey Part Number | A1548-ND |
Manufacturer | |
Manufacturer Product Number | 552008-1 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 552008-1 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Polyphenylene Oxide (PPO) |
Part Status Active | Hardware Strain Relief |
Accessory Type Two Piece Backshell | Color Black |
Number of Positions 50 | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,71000 Kč | 119,71 Kč |
| 10 | 101,71200 Kč | 1 017,12 Kč |
| 25 | 95,34320 Kč | 2 383,58 Kč |
| 50 | 90,78820 Kč | 4 539,41 Kč |
| 100 | 86,45440 Kč | 8 645,44 Kč |
| 250 | 81,04196 Kč | 20 260,49 Kč |
| 500 | 77,17536 Kč | 38 587,68 Kč |
| 1 000 | 73,49478 Kč | 73 494,78 Kč |
| 2 500 | 68,89898 Kč | 172 247,45 Kč |
| Unit Price without VAT: | 119,71000 Kč |
|---|---|
| Unit Price with VAT: | 144,84910 Kč |


