



5504008-3 | |
|---|---|
DigiKey Part Number | A33710-ND |
Manufacturer | |
Manufacturer Product Number | 5504008-3 |
Description | CONN FIBER ST PLUG SMPLX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Silver |
Datasheet | Datasheet |
EDA/CAD Models | 5504008-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 3.1mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Stainless Steel | |
Body Material | Brass, Nickel Plated | |
Operating Temperature | -30°C ~ 70°C | |
Mating Cycles | 500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 866,93000 Kč | 1 866,93 Kč |
| 10 | 1 655,96500 Kč | 16 559,65 Kč |
| Unit Price without VAT: | 1 866,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 258,98530 Kč |




