
54754-1 | |
|---|---|
DigiKey Part Number | A27564-ND |
Manufacturer | |
Manufacturer Product Number | 54754-1 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 54754-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 57,85300 Kč | 578,53 Kč |
| 25 | 54,21600 Kč | 1 355,40 Kč |
| 50 | 51,62580 Kč | 2 581,29 Kč |
| 100 | 49,15850 Kč | 4 915,85 Kč |
| 300 | 45,49070 Kč | 13 647,21 Kč |
| 500 | 43,88080 Kč | 21 940,40 Kč |
| 1 000 | 41,78691 Kč | 41 786,91 Kč |
| 2 500 | 39,17297 Kč | 97 932,43 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |




