



5414907-1 | |
|---|---|
DigiKey Part Number | A33816-ND |
Manufacturer | |
Manufacturer Product Number | 5414907-1 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5414907-1 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Tube | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 221,02500 Kč | 2 210,25 Kč |
| 35 | 202,32486 Kč | 7 081,37 Kč |
| 70 | 192,66571 Kč | 13 486,60 Kč |
| 105 | 187,23419 Kč | 19 659,59 Kč |
| 280 | 174,72061 Kč | 48 921,77 Kč |
| 525 | 167,14768 Kč | 87 752,53 Kč |
| 1 015 | 159,56059 Kč | 161 954,00 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |




