



5414460-1 | |
|---|---|
DigiKey Part Number | A102058-ND |
Manufacturer | |
Manufacturer Product Number | 5414460-1 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5414460-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Tube | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Zinc |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,84000 Kč | 239,84 Kč |
| 10 | 203,88300 Kč | 2 038,83 Kč |
| 30 | 188,67267 Kč | 5 660,18 Kč |
| 60 | 179,66317 Kč | 10 779,79 Kč |
| 120 | 171,08808 Kč | 20 530,57 Kč |
| 270 | 161,57993 Kč | 43 626,58 Kč |
| 510 | 154,49590 Kč | 78 792,91 Kč |
| 1 020 | 147,13044 Kč | 150 073,05 Kč |
| Unit Price without VAT: | 239,84000 Kč |
|---|---|
| Unit Price with VAT: | 290,20640 Kč |



