BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
5414459-1
5414459-1

5414459-1

DigiKey Part Number
A32404-ND
Manufacturer
Manufacturer Product Number
5414459-1
Description
CONN BNC JACK R/A 75 OHM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5414459-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Guide, Isolated
Housing Color
Natural, Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 886 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10212,94100 Kč2 129,41 Kč
35194,91543 Kč6 822,04 Kč
70185,60729 Kč12 992,51 Kč
105180,37486 Kč18 939,36 Kč
280168,32146 Kč47 130,01 Kč
525161,02467 Kč84 537,95 Kč
1 015153,71550 Kč156 021,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč

Other Suppliers on DigiKey

886In Stock
Ships from WEC