
5406721-3 | |
|---|---|
DigiKey Part Number | A144146TR-ND - Tape & Reel (TR) A144146CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5406721-3 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5406721-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 32,70640 Kč | 817,66 Kč |
| 50 | 31,14420 Kč | 1 557,21 Kč |
| 100 | 29,65760 Kč | 2 965,76 Kč |
| 250 | 27,79884 Kč | 6 949,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 25,98583 Kč | 16 890,79 Kč |
| 1 300 | 24,74582 Kč | 32 169,57 Kč |
| 1 950 | 24,04820 Kč | 46 893,99 Kč |
| 3 250 | 23,19756 Kč | 75 392,07 Kč |
| 4 550 | 22,65384 Kč | 103 074,97 Kč |
| 6 500 | 22,09148 Kč | 143 594,62 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |








