



5406514-1 | |
|---|---|
DigiKey Part Number | A124534TR-ND - Tape & Reel (TR) A124534CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5406514-1 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5406514-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 45,25800 Kč | 452,58 Kč |
| 25 | 42,41160 Kč | 1 060,29 Kč |
| 50 | 40,38240 Kč | 2 019,12 Kč |
| 100 | 38,45410 Kč | 3 845,41 Kč |
| 250 | 36,04516 Kč | 9 011,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 32,19177 Kč | 19 315,06 Kč |
| 1 200 | 30,65582 Kč | 36 786,98 Kč |
| 1 800 | 29,79148 Kč | 53 624,66 Kč |
| 3 000 | 28,73802 Kč | 86 214,06 Kč |
| 4 200 | 28,06431 Kč | 117 870,10 Kč |
| 6 000 | 27,44710 Kč | 164 682,60 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |



