



5406295-1 | |
|---|---|
DigiKey Part Number | A115395-ND |
Manufacturer | |
Manufacturer Product Number | 5406295-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 5406295-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat4 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,99000 Kč | 74,99 Kč |
| 10 | 63,78100 Kč | 637,81 Kč |
| 25 | 59,78200 Kč | 1 494,55 Kč |
| 80 | 55,06413 Kč | 4 405,13 Kč |
| 160 | 52,43431 Kč | 8 389,49 Kč |
| 320 | 49,93147 Kč | 15 978,07 Kč |
| 560 | 47,99864 Kč | 26 879,24 Kč |
| 1 040 | 45,94838 Kč | 47 786,32 Kč |
| 2 560 | 43,12144 Kč | 110 390,89 Kč |
| Unit Price without VAT: | 74,99000 Kč |
|---|---|
| Unit Price with VAT: | 90,73790 Kč |


