



5406275-2 | |
|---|---|
DigiKey Part Number | A144370-ND |
Manufacturer | |
Manufacturer Product Number | 5406275-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5406275-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 20 | 269,05800 Kč | 5 381,16 Kč |
| 40 | 256,21750 Kč | 10 248,70 Kč |
| 60 | 248,99083 Kč | 14 939,45 Kč |
| 100 | 240,18140 Kč | 24 018,14 Kč |
| 260 | 224,53323 Kč | 58 378,64 Kč |
| 500 | 214,41856 Kč | 107 209,28 Kč |
| 1 000 | 204,19883 Kč | 204 198,83 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |


