
53915-2 | |
|---|---|
DigiKey Part Number | A09064TR-ND - Tape & Reel (TR) A09064CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53915-2 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 23,34960 Kč | 583,74 Kč |
| 50 | 22,23680 Kč | 1 111,84 Kč |
| 100 | 21,17230 Kč | 2 117,23 Kč |
| 250 | 19,84564 Kč | 4 961,41 Kč |
| 500 | 18,89820 Kč | 9 449,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,01307 Kč | 27 019,60 Kč |
| 3 000 | 17,15369 Kč | 51 461,07 Kč |
| 4 500 | 16,67022 Kč | 75 015,99 Kč |
| 7 500 | 16,08066 Kč | 120 604,95 Kč |
| 10 500 | 15,70380 Kč | 164 889,90 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



