10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53832-2

DigiKey Part Number
A136290TR-ND - Tape & Reel (TR)
A136290CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53832-2
Description
CONN SPADE TERM 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
53832-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Brazed Seam, Serrated Termination
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Phosphor Bronze
Stud/Tab Size
10 Stud
Length - Ring Center to Termination
0.281" (7.14mm)
Width - Outer Edges
0.294" (7.47mm)
Length - Termination
0.181" (4.60mm)
Length - Overall
0.685" (17.40mm)
Tongue Inside Opening
0.190" (4.83mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,76700 Kč127,67 Kč
2511,97720 Kč299,43 Kč
5011,40200 Kč570,10 Kč
10010,85390 Kč1 085,39 Kč
25010,17396 Kč2 543,49 Kč
5009,68806 Kč4 844,03 Kč
1 0009,22526 Kč9 225,26 Kč
2 5008,64756 Kč21 618,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,48193 Kč42 409,65 Kč
10 0008,07732 Kč80 773,20 Kč
15 0007,84971 Kč117 745,65 Kč
25 0007,57212 Kč189 303,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč