8 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53831-2

DigiKey Part Number
A100898TR-ND - Tape & Reel (TR)
A100898CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53831-2
Description
CONN SPADE TERM 16-22AWG #8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
53831-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.244" (6.20mm)
Length - Overall
0.637" (16.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
109,97800 Kč99,78 Kč
259,34640 Kč233,66 Kč
508,89580 Kč444,79 Kč
1008,47260 Kč847,26 Kč
2507,94008 Kč1 985,02 Kč
5007,56116 Kč3 780,58 Kč
1 0007,19973 Kč7 199,73 Kč
2 5006,74880 Kč16 872,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,46269 Kč27 313,45 Kč
10 0005,24646 Kč52 464,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč