
53684-2 | |
|---|---|
DigiKey Part Number | A136286-ND |
Manufacturer | |
Manufacturer Product Number | 53684-2 |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 53684-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 5.252" (133.40mm) | |
Width - Outer Edges | 1.400" (35.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.758" (19.25mm) | |
Diameter - Barrel OD | 1.142" (29.01mm) | |
Diameter - Ring ID | 0.562" (14.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,21000 $ | 29,21 $ |
| 10 | 24,82500 $ | 248,25 $ |
| 25 | 23,27080 $ | 581,77 $ |
| 50 | 22,16060 $ | 1 108,03 $ |
| 100 | 21,10370 $ | 2 110,37 $ |
| 250 | 20,03752 $ | 5 009,38 $ |
| Unit Price without VAT: | 29,21000 $ |
|---|---|
| Unit Price with VAT: | 35,34410 $ |


