Image for 536461-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536461-5

DigiKey Part Number
536461-5-ND
Manufacturer
Manufacturer Product Number
536461-5
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
536461-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B/2 (1/2 B)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Board Lock
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
800168,08006 Kč134 464,05 Kč
Manufacturers Standard Package
Unit Price without VAT:168,08006 Kč
Unit Price with VAT:203,37687 Kč