32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
536460-5
536460-5

536460-5

DigiKey Part Number
A144369-ND
Manufacturer
Manufacturer Product Number
536460-5
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
536460-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
10126,89100 Kč1 268,91 Kč
40115,05850 Kč4 602,34 Kč
80109,56238 Kč8 764,99 Kč
120106,47208 Kč12 776,65 Kč
280100,29546 Kč28 082,73 Kč
52096,01173 Kč49 926,10 Kč
1 00091,68651 Kč91 686,51 Kč
Manufacturers Standard Package
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč