


535541-1 | |
|---|---|
DigiKey Part Number | A26473-ND |
Manufacturer | |
Manufacturer Product Number | 535541-1 |
Description | CONN RCPT 3POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 535541-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.265" (6.73mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 74 | 24,02608 Kč | 1 777,93 Kč |
| 148 | 22,87764 Kč | 3 385,89 Kč |
| 518 | 20,94044 Kč | 10 847,15 Kč |
| 1 036 | 19,94096 Kč | 20 658,83 Kč |
| 5 032 | 17,83775 Kč | 89 759,56 Kč |
| 10 064 | 16,98726 Kč | 170 959,78 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |






