
53547-1 | |
|---|---|
DigiKey Part Number | A113910-ND |
Manufacturer | |
Manufacturer Product Number | 53547-1 |
Description | CONN SPLICE 20-24 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Natural, White Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Fully Insulated | |
Features | Radiation Resistant, Serrated Mating Area | |
Color | Natural, White Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 24,29721 Kč | 145 783,26 Kč |
| Unit Price without VAT: | 24,29721 Kč |
|---|---|
| Unit Price with VAT: | 29,39962 Kč |





