5353185-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5353185-8

DigiKey Part Number
A116277TR-ND - Tape & Reel (TR)
A116277CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5353185-8
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5353185-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
100
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4mm
Height Above Board
0.214" (5.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1385,43000 Kč385,43 Kč
10327,58000 Kč3 275,80 Kč
100278,45360 Kč27 845,36 Kč
500248,58914 Kč124 294,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400239,26719 Kč574 241,26 Kč
Manufacturers Standard Package
Unit Price without VAT:385,43000 Kč
Unit Price with VAT:466,37030 Kč