



5352869-1 | |
|---|---|
DigiKey Part Number | A144366-ND |
Manufacturer | |
Manufacturer Product Number | 5352869-1 |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5352869-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 19 | |
Number of Positions | 133 (95 + 38 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,13000 Kč | 195,13 Kč |
| 13 | 162,86231 Kč | 2 117,21 Kč |
| 26 | 155,08192 Kč | 4 032,13 Kč |
| 52 | 147,67788 Kč | 7 679,25 Kč |
| 104 | 140,62817 Kč | 14 625,33 Kč |
| 260 | 131,82804 Kč | 34 275,29 Kč |
| 507 | 125,76525 Kč | 63 762,98 Kč |
| 1 001 | 120,25186 Kč | 120 372,11 Kč |
| Unit Price without VAT: | 195,13000 Kč |
|---|---|
| Unit Price with VAT: | 236,10730 Kč |







