
5352716-1 | |
|---|---|
DigiKey Part Number | 5352716-1-ND |
Manufacturer | |
Manufacturer Product Number | 5352716-1 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage CompactPCI P2/P5 |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 22 | Voltage Rating 500Vrms |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Alignment Strip |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 + 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 282,10145 Kč | 99 299,71 Kč |
| Unit Price without VAT: | 282,10145 Kč |
|---|---|
| Unit Price with VAT: | 341,34275 Kč |



