154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5352157-1

DigiKey Part Number
5352157-1-ND
Manufacturer
Manufacturer Product Number
5352157-1
Description
CONN HEADER 154POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5352157-1 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Connector Usage
Backplane
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
B 22
Voltage Rating
500Vrms
Number of Positions
154 (110 + 44 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Alignment Strip
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5 + 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
330316,58712 Kč104 473,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:316,58712 Kč
Unit Price with VAT:383,07042 Kč