
5352069-9 | |
|---|---|
DigiKey Part Number | A115368-ND |
Manufacturer | |
Manufacturer Product Number | 5352069-9 |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5352069-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,94000 Kč | 333,94 Kč |
| 11 | 281,97818 Kč | 3 101,76 Kč |
| 33 | 260,93242 Kč | 8 610,77 Kč |
| 55 | 251,69582 Kč | 13 843,27 Kč |
| 110 | 239,68891 Kč | 26 365,78 Kč |
| 253 | 226,01814 Kč | 57 182,59 Kč |
| 506 | 216,62542 Kč | 109 612,46 Kč |
| Unit Price without VAT: | 333,94000 Kč |
|---|---|
| Unit Price with VAT: | 404,06740 Kč |

