Direct



534972-3 | |
|---|---|
DigiKey Part Number | A115364-ND |
Manufacturer | |
Manufacturer Product Number | 534972-3 |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 534972-3 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.410" (10.41mm) |
Contact Type Female Socket | Contact Length - Post 0.115" (2.92mm) |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Guide Pin Ears |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-534972-3 | TE Connectivity AMP Connectors | 160 | A115426-ND | 453,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 728,70685 Kč | 367 268,25 Kč |
| Unit Price without VAT: | 728,70685 Kč |
|---|---|
| Unit Price with VAT: | 881,73529 Kč |




