
534267-3 | |
|---|---|
DigiKey Part Number | A115361-ND |
Manufacturer | |
Manufacturer Product Number | 534267-3 |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 534267-3 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.265" (6.73mm) |
Contact Type Female Socket | Contact Length - Post 0.125" (3.18mm) |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 44,21422 Kč | 99 481,99 Kč |
| Unit Price without VAT: | 44,21422 Kč |
|---|---|
| Unit Price with VAT: | 53,49921 Kč |








