
53410-1 | |
|---|---|
DigiKey Part Number | A122637-ND |
Manufacturer | |
Manufacturer Product Number | 53410-1 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53410-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant | |
Color | Natural, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 24,12300 Kč | 241,23 Kč |
| 25 | 22,60760 Kč | 565,19 Kč |
| 50 | 21,53000 Kč | 1 076,50 Kč |
| 100 | 20,49850 Kč | 2 049,85 Kč |
| 250 | 19,21444 Kč | 4 803,61 Kč |
| 500 | 18,29666 Kč | 9 148,33 Kč |
| 1 000 | 17,42309 Kč | 17 423,09 Kč |
| 3 000 | 16,12402 Kč | 48 372,06 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |







