



533286-1 | |
|---|---|
DigiKey Part Number | A130915-ND |
Manufacturer | |
Manufacturer Product Number | 533286-1 |
Description | CONN HEADER HD 100POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 100 Connector Header, Male Pins Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 533286-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 100 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,71000 Kč | 504,71 Kč |
| 14 | 418,93571 Kč | 5 865,10 Kč |
| 28 | 398,93179 Kč | 11 170,09 Kč |
| 56 | 384,26893 Kč | 21 519,06 Kč |
| Unit Price without VAT: | 504,71000 Kč |
|---|---|
| Unit Price with VAT: | 610,69910 Kč |




