
53247-2 | |
|---|---|
DigiKey Part Number | A100667TR-ND - Tape & Reel (TR) A100667CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53247-2 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53247-2 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.312" (7.92mm) | Length - Ring Center to Termination 0.276" (7.01mm) |
Length - Overall 1.052" (26.72mm) | Length - Termination 0.601" (15.27mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,11000 Kč | 251,10 Kč |
| 25 | 23,53320 Kč | 588,33 Kč |
| 50 | 22,40720 Kč | 1 120,36 Kč |
| 100 | 21,33520 Kč | 2 133,52 Kč |
| 250 | 19,99792 Kč | 4 999,48 Kč |
| 500 | 19,04274 Kč | 9 521,37 Kč |
| 1 000 | 18,13344 Kč | 18 133,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,50852 Kč | 43 771,30 Kč |
| 5 000 | 16,67343 Kč | 83 367,15 Kč |
| 7 500 | 16,20361 Kč | 121 527,08 Kč |
| 12 500 | 15,63068 Kč | 195 383,50 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

