
532446-5 | |
|---|---|
DigiKey Part Number | A144356-ND |
Manufacturer | |
Manufacturer Product Number | 532446-5 |
Description | CONN HEADER HD 60POS PCB |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 532446-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,89000 Kč | 454,89 Kč |
| 12 | 381,65417 Kč | 4 579,85 Kč |
| 30 | 357,75867 Kč | 10 732,76 Kč |
| 54 | 343,22796 Kč | 18 534,31 Kč |
| 102 | 328,17363 Kč | 33 473,71 Kč |
| 252 | 307,90552 Kč | 77 592,19 Kč |
| 504 | 303,35056 Kč | 152 888,68 Kč |
| Unit Price without VAT: | 454,89000 Kč |
|---|---|
| Unit Price with VAT: | 550,41690 Kč |


