
532430-5 | |
|---|---|
DigiKey Part Number | A144354-ND |
Manufacturer | |
Manufacturer Product Number | 532430-5 |
Description | CONN HEADER HD 60POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 532430-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,47000 Kč | 454,47 Kč |
| 12 | 381,26833 Kč | 4 575,22 Kč |
| 30 | 357,39400 Kč | 10 721,82 Kč |
| 54 | 342,87722 Kč | 18 515,37 Kč |
| 102 | 327,83931 Kč | 33 439,61 Kč |
| 252 | 307,58980 Kč | 77 512,63 Kč |
| 504 | 303,01099 Kč | 152 717,54 Kč |
| Unit Price without VAT: | 454,47000 Kč |
|---|---|
| Unit Price with VAT: | 549,90870 Kč |



