Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53241-1

DigiKey Part Number
A27441-ND
Manufacturer
Manufacturer Product Number
53241-1
Description
CONN SPADE TERM 16-22AWG #8 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
53241-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.244" (6.20mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.872" (22.15mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.164" (4.17mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 498
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1013,93100 Kč139,31 Kč
2513,06400 Kč326,60 Kč
5012,43400 Kč621,70 Kč
10011,83970 Kč1 183,97 Kč
25011,09848 Kč2 774,62 Kč
50010,56790 Kč5 283,95 Kč
1 00010,06320 Kč10 063,20 Kč
3 0009,31247 Kč27 937,41 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč