
53126-2 | |
|---|---|
DigiKey Part Number | A100919TR-ND - Tape & Reel (TR) A100919CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53126-2 |
Description | CONN SPADE TERM 10-12AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53126-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.174" (4.42mm) | |
Length - Termination | 0.278" (7.06mm) | |
Tongue Inside Opening | 0.112" (2.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,19400 Kč | 379,85 Kč |
| 50 | 14,46760 Kč | 723,38 Kč |
| 100 | 13,77470 Kč | 1 377,47 Kč |
| 250 | 12,91040 Kč | 3 227,60 Kč |
| 500 | 12,29348 Kč | 6 146,74 Kč |
| 1 000 | 11,70639 Kč | 11 706,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,97347 Kč | 27 433,68 Kč |
| 5 000 | 10,44991 Kč | 52 249,55 Kč |
| 7 500 | 10,15539 Kč | 76 165,43 Kč |
| 12 500 | 9,79621 Kč | 122 452,62 Kč |
| 17 500 | 9,56656 Kč | 167 414,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



