
53120-2 | |
|---|---|
DigiKey Part Number | A0944TR-ND - Tape & Reel (TR) A0944CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53120-2 |
Description | CONN SPADE TERM 16-22AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.576" (14.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 50 | 9,29800 Kč | 464,90 Kč |
| 100 | 8,85280 Kč | 885,28 Kč |
| 250 | 8,29672 Kč | 2 074,18 Kč |
| 500 | 7,90028 Kč | 3 950,14 Kč |
| 1 000 | 7,52274 Kč | 7 522,74 Kč |
| 2 500 | 7,05155 Kč | 17 628,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,71503 Kč | 33 575,15 Kč |
| 10 000 | 6,39465 Kč | 63 946,50 Kč |
| 15 000 | 6,21446 Kč | 93 216,90 Kč |
| 25 000 | 5,99467 Kč | 149 866,75 Kč |
| 35 000 | 5,85416 Kč | 204 895,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


