
53119-1 | |
|---|---|
DigiKey Part Number | A27384-ND |
Manufacturer | |
Manufacturer Product Number | 53119-1 |
Description | CONN RING FLAT 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53119-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.314" (7.98mm) |
Width - Outer Edges 0.398" (10.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.700" (43.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 130,94400 Kč | 1 309,44 Kč |
| 25 | 122,74600 Kč | 3 068,65 Kč |
| 50 | 116,87900 Kč | 5 843,95 Kč |
| 100 | 111,29990 Kč | 11 129,99 Kč |
| 300 | 103,00010 Kč | 30 900,03 Kč |
| 500 | 99,35624 Kč | 49 678,12 Kč |
| 1 000 | 94,61846 Kč | 94 618,46 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |




