24 Position Card Edge Connector Housing Natural 0.312" (7.92mm) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530521-9

DigiKey Part Number
A113895-ND
Manufacturer
Manufacturer Product Number
530521-9
Description
CONN CARDEDGE HSG 24POS .312 NAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Position Card Edge Connector Housing Natural 0.312" (7.92mm) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
530521-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
TE Connectivity AMP Connectors
Color
Natural
Packaging
Bulk
Flange Feature
Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia
Part Status
Active
Material - Insulation
Polyester Thermoplastic, Glass Filled
Card Type
Non Specified - Dual Edge
Material Flammability Rating
UL94 V-0
Number of Positions
24
Operating Temperature
-40°C ~ 95°C
Card Thickness
0.062" (1.57mm)
Note
Contacts Sold Separately
Pitch
0.312" (7.92mm)
Base Product Number
Features
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 234 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300753,93740 Kč226 181,22 Kč
Manufacturers Standard Package
Unit Price without VAT:753,93740 Kč
Unit Price with VAT:912,26425 Kč

Other Suppliers on DigiKey

234In Stock
Ships from WEC